


C0805C182J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C182J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C182J5RACTUCT-ND - Cut Tape (CT) 399-C0805C182J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | KEMET |
Manufacturer Product Number | C0805C182J5RACTU |
Description | CAP CER 1800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17600 € | 1,76 € |
50 | 0,12940 € | 6,47 € |
100 | 0,11490 € | 11,49 € |
500 | 0,09074 € | 45,37 € |
1.000 | 0,08158 € | 81,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07207 € | 288,28 € |
8.000 | 0,06417 € | 513,36 € |
12.000 | 0,06167 € | 740,04 € |
20.000 | 0,06136 € | 1.227,20 € |
28.000 | 0,05675 € | 1.589,00 € |
40.000 | 0,05658 € | 2.263,20 € |
48.000 | 0,05429 € | 2.605,92 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |