



C0805C182J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C182J5RACTUCT-ND - Cut Tape (CT) 399-C0805C182J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182J5RACTU |
Description | CAP CER 1800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12110 € | 12,11 € |
| 500 | 0,09560 € | 47,80 € |
| 1.000 | 0,08771 € | 87,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07592 € | 303,68 € |
| 8.000 | 0,07153 € | 572,24 € |
| 12.000 | 0,06934 € | 832,08 € |
| 20.000 | 0,06691 € | 1.338,20 € |
| 28.000 | 0,06549 € | 1.833,72 € |
| 40.000 | 0,06412 € | 2.564,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

