
C0805C182F1HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182F1HACTUTR-ND - Tape & Reel (TR) 399-C0805C182F1HACTUCT-ND - Cut Tape (CT) 399-C0805C182F1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182F1HACTU |
Description | CAP CER 1800PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182F1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08760 € | 8,76 € |
| 500 | 0,06806 € | 34,03 € |
| 1.000 | 0,06203 € | 62,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05299 € | 211,96 € |
| 8.000 | 0,04964 € | 397,12 € |
| 12.000 | 0,04796 € | 575,52 € |
| 20.000 | 0,04609 € | 921,80 € |
| 28.000 | 0,04501 € | 1.260,28 € |
| 40.000 | 0,04396 € | 1.758,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

