
C0805C181MDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181MDRACTUTR-ND - Tape & Reel (TR) 399-C0805C181MDRACTUCT-ND - Cut Tape (CT) 399-C0805C181MDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181MDRACTU |
Description | CAP CER 180PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181MDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13690 € | 13,69 € |
| 500 | 0,10872 € | 54,36 € |
| 1.000 | 0,10004 € | 100,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09086 € | 227,15 € |
| 5.000 | 0,08534 € | 426,70 € |
| 7.500 | 0,08258 € | 619,35 € |
| 12.500 | 0,07951 € | 993,88 € |
| 17.500 | 0,07772 € | 1.360,10 € |
| 25.000 | 0,07600 € | 1.900,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

