180 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C181MDRACTU

DigiKey Part Number
399-C0805C181MDRACTUTR-ND - Tape & Reel (TR)
399-C0805C181MDRACTUCT-ND - Cut Tape (CT)
399-C0805C181MDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C181MDRACTU
Description
CAP CER 180PF 1KV X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C181MDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20800 €2,08 €
500,15360 €7,68 €
1000,13690 €13,69 €
5000,10872 €54,36 €
1.0000,10004 €100,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09086 €227,15 €
5.0000,08534 €426,70 €
7.5000,08258 €619,35 €
12.5000,07951 €993,88 €
17.5000,07772 €1.360,10 €
25.0000,07600 €1.900,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €