
C0805C181JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C181JCGACTUCT-ND - Cut Tape (CT) 399-C0805C181JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181JCGACTU |
Description | CAP CER 180PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C181JCGACAUTO | KEMET | 2.269 | 399-15964-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10450 € | 261,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12394 € | 61,97 € |
| 1.000 | 0,11448 € | 114,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,13442 € | 67,21 € |
| 1.000 | 0,11351 € | 113,51 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

