Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C162J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C162J3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C162J3GACTU |
Description | CAP CER 1600PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C162J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C162F5GACTU | KEMET | 4.604 | 399-C0805C162F5GACTUCT-ND | 1,75000 € | Upgrade |
| C0805C162G5GACTU | KEMET | 0 | 399-C0805C162G5GACTUTR-ND | 0,26225 € | Upgrade |
| C0805C162J5GACTU | KEMET | 3.692 | 399-C0805C162J5GACTUCT-ND | 0,42000 € | Upgrade |
| 08055A162JAT2A | KYOCERA AVX | 0 | 08055A162JAT2A-ND | 0,13065 € | Upgrade |
| GRM2165C1H162JA01D | Murata Electronics | 14.941 | 490-1625-1-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08487 € | 339,48 € |
| Unit Price without VAT: | 0,08487 € |
|---|---|
| Unit Price with VAT: | 0,10100 € |




