
C0805C162J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C162J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C162J2GACTUCT-ND - Cut Tape (CT) 399-C0805C162J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C162J2GACTU |
Description | CAP CER 1600PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C162J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10708 € | 53,54 € |
| 1.000 | 0,09849 € | 98,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08561 € | 342,44 € |
| 8.000 | 0,08083 € | 646,64 € |
| 12.000 | 0,07843 € | 941,16 € |
| 20.000 | 0,07578 € | 1.515,60 € |
| 28.000 | 0,07423 € | 2.078,44 € |
| 40.000 | 0,07273 € | 2.909,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

