1600 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C162F5HACTU

DigiKey Part Number
399-C0805C162F5HACTUTR-ND - Tape & Reel (TR)
399-C0805C162F5HACTUCT-ND - Cut Tape (CT)
399-C0805C162F5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C162F5HACTU
Description
CAP CER 1600PF 50V X8R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1600 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C162F5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10060 €5,03 €
1000,08870 €8,87 €
5000,06892 €34,46 €
1.0000,06281 €62,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05366 €214,64 €
8.0000,05026 €402,08 €
12.0000,04856 €582,72 €
20.0000,04667 €933,40 €
28.0000,04557 €1.275,96 €
40.0000,04451 €1.780,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €