Upgrade
Upgrade
Direct

C0805C159D1GACTU | |
|---|---|
DigiKey Part Number | 399-15453-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C159D1GACTU |
Description | CAP CER 1.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C159D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C159C1GACTU | KEMET | 150 | 399-C0805C159C1GACTUCT-ND | 0,32000 € | Upgrade |
| C0805C159C2GACTU | KEMET | 3.800 | 399-C0805C159C2GACTUCT-ND | 0,37000 € | Upgrade |
| KGM21BCG2A1R5DT | KYOCERA AVX | 0 | 478-KGM21BCG2A1R5DTTR-ND | 0,03032 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04604 € | 184,16 € |
| Unit Price without VAT: | 0,04604 € |
|---|---|
| Unit Price with VAT: | 0,05479 € |



