
C0805C155Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C155Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C155Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155Z4VACTU |
Description | CAP CER 1.5UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,15100 € | 75,50 € |
| 1.000 | 0,13984 € | 139,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12311 € | 492,44 € |
| 8.000 | 0,11689 € | 935,12 € |
| 12.000 | 0,11378 € | 1.365,36 € |
| 20.000 | 0,11033 € | 2.206,60 € |
| 28.000 | 0,10831 € | 3.032,68 € |
| 40.000 | 0,10637 € | 4.254,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

