
C0805C155K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155K4PACTUTR-ND - Tape & Reel (TR) 399-C0805C155K4PACTUCT-ND - Cut Tape (CT) 399-C0805C155K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K4PACTU |
Description | CAP CER 1.5UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14250 € | 14,25 € |
| 500 | 0,11352 € | 56,76 € |
| 1.000 | 0,10457 € | 104,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09115 € | 364,60 € |
| 8.000 | 0,08616 € | 689,28 € |
| 12.000 | 0,08366 € | 1.003,92 € |
| 20.000 | 0,08089 € | 1.617,80 € |
| 28.000 | 0,07927 € | 2.219,56 € |
| 40.000 | 0,07772 € | 3.108,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

