C0805C155J8RAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35474 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31758 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,04950 €
Datasheet
1.5 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C155J8RAC

DigiKey Part Number
399-C0805C155J8RAC-ND
Manufacturer
Manufacturer Product Number
C0805C155J8RAC
Description
CAP CER 1.5UF 10V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X155J8RAC3316KEMET0399-C0805X155J8RAC3316TR-ND0,35474 €Parametric Equivalent
C0805X155J8RAC3317KEMET0399-C0805X155J8RAC3317TR-ND0,31758 €Parametric Equivalent
0805B155J100CTWalsin Technology Corporation01292-0805B155J100CTTR-ND0,04950 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5110,30268 €154,67 €
Unit Price without VAT:0,30268 €
Unit Price with VAT:0,36019 €