


C0805C154K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C154K5RACTUCT-ND - Cut Tape (CT) 399-C0805C154K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18100 € | 18,10 € |
| 500 | 0,14578 € | 72,89 € |
| 1.000 | 0,13492 € | 134,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11863 € | 474,52 € |
| 8.000 | 0,11258 € | 900,64 € |
| 12.000 | 0,10955 € | 1.314,60 € |
| 20.000 | 0,10619 € | 2.123,80 € |
| 28.000 | 0,10422 € | 2.918,16 € |
| 40.000 | 0,10233 € | 4.093,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

