
C0805C154K5NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K5NACTUTR-ND - Tape & Reel (TR) 399-C0805C154K5NACTUCT-ND - Cut Tape (CT) 399-C0805C154K5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K5NACTU |
Description | CAP CER 0.15UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K5NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,23520 € | 23,52 € |
| 500 | 0,19206 € | 96,03 € |
| 1.000 | 0,17873 € | 178,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16467 € | 411,68 € |
| 5.000 | 0,15619 € | 780,95 € |
| 7.500 | 0,15195 € | 1.139,62 € |
| 12.500 | 0,14724 € | 1.840,50 € |
| 17.500 | 0,14449 € | 2.528,58 € |
| 25.000 | 0,14185 € | 3.546,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

