
C0805C153J5GACTU | |
---|---|
cms-digikey-product-number | 399-C0805C153J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C153J5GACTUCT-ND - Cut Tape (CT) 399-C0805C153J5GACTUDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C0805C153J5GACTU |
cms-description | CAP CER 0.015UF 50V C0G/NP0 0805 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C0805C153J5GACTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,34200 € | 3,42 € |
50 | 0,25540 € | 12,77 € |
100 | 0,21290 € | 21,29 € |
500 | 0,19214 € | 96,07 € |
1.000 | 0,17862 € | 178,62 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,13461 € | 538,44 € |
8.000 | 0,12565 € | 1.005,20 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |