
C0805C153J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C153J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C153J3GACTUCT-ND - Cut Tape (CT) 399-C0805C153J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J3GACTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,29800 € | 2,98 € |
50 | 0,20760 € | 10,38 € |
100 | 0,16200 € | 16,20 € |
500 | 0,13124 € | 65,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11851 € | 474,04 € |
8.000 | 0,11587 € | 926,96 € |
12.000 | 0,11543 € | 1.385,16 € |
20.000 | 0,11493 € | 2.298,60 € |
28.000 | 0,11462 € | 3.209,36 € |
40.000 | 0,11433 € | 4.573,20 € |
48.000 | 0,11418 € | 5.480,64 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |