C0805C152K2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 44
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07802 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02460 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03182 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03108 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02521 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00667 €
Datasheet
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C152K2REC

DigiKey Part Number
C0805C152K2REC-ND
Manufacturer
Manufacturer Product Number
C0805C152K2REC
Description
CAP CER 0805 1.5NF 200V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152K2REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.5470,04406 €156,28 €
Unit Price without VAT:0,04406 €
Unit Price with VAT:0,05243 €