Parametric Equivalent
Parametric Equivalent



C0805C152J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C152J2RACTU |
Description | CAP CER 1500PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J2RACTU Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152J2RAC3123 | KEMET | 0 | 399-C0805C152J2RAC3123TR-ND | 0,09697 € | Parametric Equivalent |
| 0805B152J201CT | Walsin Technology Corporation | 0 | 1292-0805B152J201CTTR-ND | 0,01024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09629 € | 385,16 € |
| Unit Price without VAT: | 0,09629 € |
|---|---|
| Unit Price with VAT: | 0,11459 € |



