
C0805C152J2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C152J2GECTUTR-ND - Tape & Reel (TR) 399-C0805C152J2GECTUCT-ND - Cut Tape (CT) 399-C0805C152J2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J2GECTU |
Description | CAP CER 0805 1.5NF 200V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J2GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04545 € | 45,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03832 € | 153,28 € |
| 8.000 | 0,03567 € | 285,36 € |
| 12.000 | 0,03434 € | 412,08 € |
| 20.000 | 0,03288 € | 657,60 € |
| 28.000 | 0,03202 € | 896,56 € |
| 40.000 | 0,03119 € | 1.247,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

