C0805C152J1REC7210 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KEMET
cms-in-stock: 2.644
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: 0,09326 €
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 949
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: 0,03839 €
Datasheet

Parametric Equivalent


KEMET
cms-in-stock: 0
Unit Price: 0,03277 €
Datasheet
0805-(2012-Metric)
cms-photo-disclaimer
0805-(2012-Metric)

C0805C152J1REC7210

cms-digikey-product-number
C0805C152J1REC7210-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
C0805C152J1REC7210
cms-description
CAP CER 0805 1.5NF 100V X7R 5%
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
1500 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
C0805C152J1REC7210 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.0000,03201 €320,10 €
cms-manufacturer-standard-package
Unit Price without VAT:0,03201 €
Unit Price with VAT:0,03809 €