
C0805C151F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C151F1GACTUCT-ND - Cut Tape (CT) 399-C0805C151F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151F1GACTU |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,42130 € | 42,13 € |
| 500 | 0,35362 € | 176,81 € |
| 1.000 | 0,33270 € | 332,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30130 € | 1.205,20 € |
| 8.000 | 0,28962 € | 2.316,96 € |
| 12.000 | 0,28377 € | 3.405,24 € |
| 20.000 | 0,27728 € | 5.545,60 € |
| 28.000 | 0,27349 € | 7.657,72 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

