
C0805C150K3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150K3HACTUTR-ND - Tape & Reel (TR) 399-C0805C150K3HACTUCT-ND - Cut Tape (CT) 399-C0805C150K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150K3HACTU |
Description | CAP CER 15PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150K3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02470 € | 2,47 € |
| 500 | 0,01798 € | 8,99 € |
| 1.000 | 0,01592 € | 15,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01283 € | 51,32 € |
| 8.000 | 0,01169 € | 93,52 € |
| 12.000 | 0,01111 € | 133,32 € |
| 20.000 | 0,01048 € | 209,60 € |
| 28.000 | 0,01011 € | 283,08 € |
| 40.000 | 0,00976 € | 390,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

