
C0805C150F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C150F5GACTUCT-ND - Cut Tape (CT) 399-C0805C150F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150F5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C150F5GACAUTO | KEMET | 1.131 | 399-C0805C150F5GACAUTOCT-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,36660 € | 36,66 € |
| 500 | 0,30570 € | 152,85 € |
| 1.000 | 0,28689 € | 286,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25867 € | 1.034,68 € |
| 8.000 | 0,24817 € | 1.985,36 € |
| 12.000 | 0,24292 € | 2.915,04 € |
| 20.000 | 0,23709 € | 4.741,80 € |
| 28.000 | 0,23368 € | 6.543,04 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

