


C0805C124K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C124K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C124K3RACTUCT-ND - Cut Tape (CT) 399-C0805C124K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C124K3RACTU |
Description | CAP CER 0.12UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C124K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,16790 € | 16,79 € |
| 500 | 0,13488 € | 67,44 € |
| 1.000 | 0,12467 € | 124,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10936 € | 437,44 € |
| 8.000 | 0,10367 € | 829,36 € |
| 12.000 | 0,10082 € | 1.209,84 € |
| 20.000 | 0,09766 € | 1.953,20 € |
| 28.000 | 0,09582 € | 2.682,96 € |
| 40.000 | 0,09404 € | 3.761,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

