


C0805C123K3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C123K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C123K3RACTUCT-ND - Cut Tape (CT) 399-C0805C123K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123K3RACTU |
Description | CAP CER 0.012UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14100 € | 1,41 € |
50 | 0,10220 € | 5,11 € |
100 | 0,09030 € | 9,03 € |
500 | 0,07044 € | 35,22 € |
1.000 | 0,06429 € | 64,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05120 € | 204,80 € |
8.000 | 0,04807 € | 384,56 € |
12.000 | 0,04695 € | 563,40 € |
20.000 | 0,04671 € | 934,20 € |
28.000 | 0,04567 € | 1.278,76 € |
40.000 | 0,04553 € | 1.821,20 € |
48.000 | 0,04538 € | 2.178,24 € |
96.000 | 0,04368 € | 4.193,28 € |
100.000 | 0,04359 € | 4.359,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |