Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C122K5RALTM | |
|---|---|
DigiKey Part Number | 399-C0805C122K5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C122K5RALTM |
Description | 1200PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C122K5RACAUTO | KEMET | 0 | 399-C0805C122K5RACAUTOTR-ND | 0,05635 € | Parametric Equivalent |
| C0805C122K5RACTU | KEMET | 43.867 | 399-C0805C122K5RACTUCT-ND | 0,23000 € | Parametric Equivalent |
| C0805C122K5RALTU | KEMET | 0 | 399-C0805C122K5RALTUTR-ND | 0,05590 € | Parametric Equivalent |
| 0805B122K500CT | Walsin Technology Corporation | 0 | 1292-0805B122K500CTTR-ND | 0,00854 € | Parametric Equivalent |
| CML0805X7R122KT50V | Stackpole Electronics Inc | 0 | 738-CML0805X7R122KT50V-ND | 0,01549 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06204 € | 248,16 € |
| Unit Price without VAT: | 0,06204 € |
|---|---|
| Unit Price with VAT: | 0,07383 € |





