
C0805C122J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C122J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C122J5GACTUCT-ND - Cut Tape (CT) 399-C0805C122J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122J5GACTU |
Description | CAP CER 1200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04540 € | 2,27 € |
100 | 0,03950 € | 3,95 € |
500 | 0,02948 € | 14,74 € |
1.000 | 0,02640 € | 26,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02180 € | 87,20 € |
8.000 | 0,01837 € | 146,96 € |
12.000 | 0,01692 € | 203,04 € |
20.000 | 0,01681 € | 336,20 € |
28.000 | 0,01495 € | 418,60 € |
40.000 | 0,01489 € | 595,60 € |
48.000 | 0,01442 € | 692,16 € |
96.000 | 0,01432 € | 1.374,72 € |
100.000 | 0,01431 € | 1.431,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |