
C0805C121JCGACTU | |
|---|---|
DigiKey Part Number | 399-15010-2-ND - Tape & Reel (TR) 399-15010-1-ND - Cut Tape (CT) 399-15010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121JCGACTU |
Description | CAP CER 120PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16200 € | 16,20 € |
| 500 | 0,12984 € | 64,92 € |
| 1.000 | 0,11991 € | 119,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10944 € | 273,60 € |
| 5.000 | 0,10314 € | 515,70 € |
| 7.500 | 0,09998 € | 749,85 € |
| 12.500 | 0,09648 € | 1.206,00 € |
| 17.500 | 0,09443 € | 1.652,53 € |
| 25.000 | 0,09246 € | 2.311,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

