
C0805C120K1GACTU | |
---|---|
cms-digikey-product-number | 399-C0805C120K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C120K1GACTUCT-ND - Cut Tape (CT) 399-C0805C120K1GACTUDKR-ND - Digi-Reel® |
cms-manufacturer | KEMET |
cms-manufacturer-product-number | C0805C120K1GACTU |
cms-description | CAP CER 12PF 100V C0G/NP0 0805 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C0805C120K1GACTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,04464 € | 178,56 € |
Unit Price without VAT: | 0,04464 € |
---|---|
Unit Price with VAT: | 0,05312 € |