
C0805C120JAGACTU | |
---|---|
DigiKey Part Number | 399-15009-2-ND - Tape & Reel (TR) 399-15009-1-ND - Cut Tape (CT) 399-15009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C120JAGACTU |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C120JAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16100 € | 1,61 € |
50 | 0,11760 € | 5,88 € |
100 | 0,09810 € | 9,81 € |
500 | 0,08074 € | 40,37 € |
1.000 | 0,07337 € | 73,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05841 € | 233,64 € |
8.000 | 0,04717 € | 377,36 € |
12.000 | 0,04695 € | 563,40 € |
20.000 | 0,04670 € | 934,00 € |
28.000 | 0,04503 € | 1.260,84 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |