
C0805C112J8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C112J8HACTUTR-ND - Tape & Reel (TR) 399-C0805C112J8HACTUCT-ND - Cut Tape (CT) 399-C0805C112J8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C112J8HACTU |
Description | CAP CER 1100PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C112J8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02270 € | 11,35 € |
| 1.000 | 0,02018 € | 20,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01644 € | 65,76 € |
| 8.000 | 0,01505 € | 120,40 € |
| 12.000 | 0,01436 € | 172,32 € |
| 20.000 | 0,01359 € | 271,80 € |
| 28.000 | 0,01314 € | 367,92 € |
| 40.000 | 0,01271 € | 508,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

