
C0805C111J5GACTU | |
|---|---|
DigiKey Part Number | 399-15438-2-ND - Tape & Reel (TR) 399-15438-1-ND - Cut Tape (CT) 399-15438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C111J5GACTU |
Description | CAP CER 110PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C111J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06365 € | 63,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05444 € | 217,76 € |
| 8.000 | 0,05101 € | 408,08 € |
| 12.000 | 0,04930 € | 591,60 € |
| 20.000 | 0,04740 € | 948,00 € |
| 28.000 | 0,04629 € | 1.296,12 € |
| 40.000 | 0,04522 € | 1.808,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

