Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C109D1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C109D1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C109D1GALTU |
Description | CAP CER 1PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109D1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C109C1GACTU | KEMET | 0 | 399-C0805C109C1GACTUCT-ND | 0,31000 € | Upgrade |
| C0805C109DBGACTU | KEMET | 1.339 | 399-17425-1-ND | 0,54000 € | Upgrade |
| C0805C109D1GACTU | KEMET | 3.933 | 399-C0805C109D1GACTUCT-ND | 0,22000 € | Parametric Equivalent |
| 0805J1001P00DCT | Knowles Syfer | 0 | 0805J1001P00DCT-ND | 0,20294 € | Direct |
| KGM21BCG2A1R0DT | KYOCERA AVX | 0 | 478-KGM21BCG2A1R0DTTR-ND | 0,03752 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05390 € | 215,60 € |
| Unit Price without VAT: | 0,05390 € |
|---|---|
| Unit Price with VAT: | 0,06414 € |




