
C0805C109C2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C109C2GACTUTR-ND - Tape & Reel (TR) 399-C0805C109C2GACTUCT-ND - Cut Tape (CT) 399-C0805C109C2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C109C2GACTU |
Description | CAP CER 1PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109C2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,10911 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09520 € | 380,80 € |
| 8.000 | 0,09004 € | 720,32 € |
| 12.000 | 0,08745 € | 1.049,40 € |
| 20.000 | 0,08458 € | 1.691,60 € |
| 28.000 | 0,08291 € | 2.321,48 € |
| 40.000 | 0,08129 € | 3.251,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

