Direct
Direct
Direct
Upgrade

C0805C109C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C109C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C109C1GACTUCT-ND - Cut Tape (CT) 399-C0805C109C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C109C1GACTU |
Description | CAP CER 1PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A1R0CA12A | KYOCERA AVX | 0 | 08051A1R0CA12A-ND | 0,90302 € | Direct |
| KGM21BCG2A1R0CM | KYOCERA AVX | 0 | 478-KGM21BCG2A1R0CMTR-ND | 0,03041 € | Direct |
| KGM21BCG2A1R0CT | KYOCERA AVX | 15.303 | 478-KGM21BCG2A1R0CT-ND | 0,18000 € | Direct |
| KGM21BCG2D1R0CT | KYOCERA AVX | 0 | 478-KGM21BCG2D1R0CT-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07622 € | 304,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


