0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106Z8VACTU

DigiKey Part Number
399-C0805C106Z8VACTUTR-ND - Tape & Reel (TR)
399-C0805C106Z8VACTUCT-ND - Cut Tape (CT)
399-C0805C106Z8VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106Z8VACTU
Description
CAP CER 10UF 10V Y5V 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05640 €2,82 €
1000,04920 €4,92 €
5000,03718 €18,59 €
1.0000,03347 €33,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,02439 €60,97 €
5.0000,02275 €113,75 €
7.5000,02261 €169,58 €
12.5000,02246 €280,75 €
17.5000,02237 €391,48 €
25.0000,02228 €557,00 €
30.0000,02224 €667,20 €
60.0000,02074 €1.244,40 €
62.5000,02074 €1.296,25 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €