
C0805C106K3PACTU | |
|---|---|
DigiKey Part Number | 399-11939-2-ND - Tape & Reel (TR) 399-11939-1-ND - Cut Tape (CT) 399-11939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K3PACTU |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07170 € | 7,17 € |
| 500 | 0,05502 € | 27,51 € |
| 1.000 | 0,04991 € | 49,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04452 € | 111,30 € |
| 5.000 | 0,04127 € | 206,35 € |
| 7.500 | 0,03964 € | 297,30 € |
| 12.500 | 0,03784 € | 473,00 € |
| 17.500 | 0,03679 € | 643,83 € |
| 25.000 | 0,03577 € | 894,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

