
C0805C105M5PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M5PACTUTR-ND - Tape & Reel (TR) 399-C0805C105M5PACTUCT-ND - Cut Tape (CT) 399-C0805C105M5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M5PACTU |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M5PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,27440 € | 27,44 € |
| 500 | 0,22560 € | 112,80 € |
| 1.000 | 0,21052 € | 210,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19461 € | 486,53 € |
| 5.000 | 0,18502 € | 925,10 € |
| 7.500 | 0,18022 € | 1.351,65 € |
| 12.500 | 0,17490 € | 2.186,25 € |
| 17.500 | 0,17178 € | 3.006,15 € |
| 25.000 | 0,16879 € | 4.219,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

