


C0805C105K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105K9PACTUTR-ND - Tape & Reel (TR) 399-C0805C105K9PACTUCT-ND - Cut Tape (CT) 399-C0805C105K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K9PACTU |
Description | CAP CER 1UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13720 € | 13,72 € |
| 500 | 0,10900 € | 54,50 € |
| 1.000 | 0,10031 € | 100,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09116 € | 227,90 € |
| 5.000 | 0,08564 € | 428,20 € |
| 7.500 | 0,08288 € | 621,60 € |
| 12.500 | 0,07982 € | 997,75 € |
| 17.500 | 0,07803 € | 1.365,53 € |
| 25.000 | 0,07630 € | 1.907,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

