


C0805C105K8RACTM | |
|---|---|
DigiKey Part Number | 399-17619-2-ND - Tape & Reel (TR) 399-17619-1-ND - Cut Tape (CT) 399-17619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K8RACTM |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K8RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05326 € | 26,63 € |
| 1.000 | 0,04828 € | 48,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04304 € | 107,60 € |
| 5.000 | 0,03988 € | 199,40 € |
| 7.500 | 0,03830 € | 287,25 € |
| 12.500 | 0,03655 € | 456,88 € |
| 17.500 | 0,03552 € | 621,60 € |
| 25.000 | 0,03454 € | 863,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

