


C0805C105J4RACTM | |
|---|---|
DigiKey Part Number | 399-7342-2-ND - Tape & Reel (TR) 399-7342-1-ND - Cut Tape (CT) 399-7342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RACTM |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,09292 € | 46,46 € |
| 1.000 | 0,08523 € | 85,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07372 € | 294,88 € |
| 8.000 | 0,06944 € | 555,52 € |
| 12.000 | 0,06730 € | 807,60 € |
| 20.000 | 0,06493 € | 1.298,60 € |
| 28.000 | 0,06354 € | 1.779,12 € |
| 40.000 | 0,06221 € | 2.488,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

