
C0805C104Z3VACTU | |
---|---|
DigiKey Part Number | 399-C0805C104Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C104Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C104Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104Z3VACTU |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104Z3VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
50 | 0,02460 € | 1,23 € |
100 | 0,02110 € | 2,11 € |
500 | 0,01526 € | 7,63 € |
1.000 | 0,01348 € | 13,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00848 € | 33,92 € |
8.000 | 0,00837 € | 66,96 € |
12.000 | 0,00832 € | 99,84 € |
20.000 | 0,00825 € | 165,00 € |
28.000 | 0,00822 € | 230,16 € |
40.000 | 0,00813 € | 325,20 € |
48.000 | 0,00799 € | 383,52 € |
96.000 | 0,00750 € | 720,00 € |
100.000 | 0,00747 € | 747,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |