


C0805C104M5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C104M5RAC7025TR-ND - Tape & Reel (TR) 399-C0805C104M5RAC7025CT-ND - Cut Tape (CT) 399-C0805C104M5RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M5RACTM |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M5RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104M5RAC7210 | KEMET | 41.870 | 399-C0805C104M5RAC7210CT-ND | 0,08000 € | Parametric Equivalent |
| C0805C104M5RACAUTO | KEMET | 106.978 | 399-12977-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02058 € | 20,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01678 € | 67,12 € |
| 8.000 | 0,01537 € | 122,96 € |
| 12.000 | 0,01466 € | 175,92 € |
| 20.000 | 0,01388 € | 277,60 € |
| 28.000 | 0,01343 € | 376,04 € |
| 40.000 | 0,01299 € | 519,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

