


C0805C104M4RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C104M4RACTMTR-ND - Tape & Reel (TR) 399-C0805C104M4RACTMCT-ND - Cut Tape (CT) 399-C0805C104M4RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M4RACTM |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M4RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06034 € | 241,36 € |
| Unit Price without VAT: | 0,06034 € |
|---|---|
| Unit Price with VAT: | 0,07180 € |

