


C0805C104M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C104M3RACTUCT-ND - Cut Tape (CT) 399-C0805C104M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02548 € | 12,74 € |
| 1.000 | 0,02273 € | 22,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01861 € | 74,44 € |
| 8.000 | 0,01708 € | 136,64 € |
| 12.000 | 0,01632 € | 195,84 € |
| 20.000 | 0,01547 € | 309,40 € |
| 28.000 | 0,01498 € | 419,44 € |
| 40.000 | 0,01450 € | 580,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

