
C0805C104K5RALTU | |
---|---|
DigiKey Part Number | 399-C0805C104K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C104K5RALTUCT-ND - Cut Tape (CT) 399-C0805C104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,29300 € | 2,93 € |
50 | 0,22140 € | 11,07 € |
100 | 0,19240 € | 19,24 € |
500 | 0,16158 € | 80,79 € |
1.000 | 0,14998 € | 149,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13260 € | 530,40 € |
8.000 | 0,12565 € | 1.005,20 € |
12.000 | 0,12290 € | 1.474,80 € |
20.000 | 0,11931 € | 2.386,20 € |
28.000 | 0,11722 € | 3.282,16 € |
40.000 | 0,11520 € | 4.608,00 € |
48.000 | 0,11463 € | 5.502,24 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |