C0805C104K5RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.088
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 277.914
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.300
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 590.251
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 35.718
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.371
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.178.307
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12015 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15127 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 43.055
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31283 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,45495 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33894 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37202 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104K5RALTM

DigiKey Part Number
399-C0805C104K5RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C104K5RALTM
Description
.100UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K5RAC3123KEMET4.088399-C0805C104K5RAC3123CT-ND0,14000 €Parametric Equivalent
C0805C104K5RAC7210KEMET277.914399-C0805C104K5RAC7210CT-ND0,11000 €Parametric Equivalent
C0805C104K5RAC7215KEMET9.300399-C0805C104K5RAC7215CT-ND0,13000 €Parametric Equivalent
C0805C104K5RACAUTOKEMET590.251399-6928-1-ND0,14000 €Parametric Equivalent
C0805C104K5RACAUTO7210KEMET35.718399-C0805C104K5RACAUTO7210CT-ND0,14000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13515 €540,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13515 €
Unit Price with VAT:0,16083 €