0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104K3RALTU

DigiKey Part Number
399-C0805C104K3RALTUTR-ND - Tape & Reel (TR)
399-C0805C104K3RALTUCT-ND - Cut Tape (CT)
399-C0805C104K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K3RALTU
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
500,17920 €8,96 €
1000,16040 €16,04 €
5000,12878 €64,39 €
1.0000,11901 €119,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10420 €416,80 €
8.0000,09629 €770,32 €
12.0000,09147 €1.097,64 €
20.0000,09105 €1.821,00 €
28.0000,08329 €2.332,12 €
40.0000,08306 €3.322,40 €
48.0000,07986 €3.833,28 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €