Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C104K3RALTM | |
|---|---|
DigiKey Part Number | 399-C0805C104K3RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C104K3RALTM |
Description | .100UF 25.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K3RAC7210 | KEMET | 21.996 | 399-C0805C104K3RAC7210CT-ND | 0,10000 € | Parametric Equivalent |
| C0805C104K3RACAUTO | KEMET | 42.258 | 399-6927-1-ND | 0,14000 € | Parametric Equivalent |
| C0805C104K3RACTM | KEMET | 15.983 | 399-C0805C104K3RAC7025CT-ND | 0,12000 € | Parametric Equivalent |
| C0805C104K3RACTU | KEMET | 1.047.728 | 399-C0805C104K3RACTUCT-ND | 0,10000 € | Parametric Equivalent |
| C0805C104K3RALTU | KEMET | 5.148 | 399-C0805C104K3RALTUCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10723 € | 428,92 € |
| Unit Price without VAT: | 0,10723 € |
|---|---|
| Unit Price with VAT: | 0,12760 € |








